- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7213
Description
+
T-1 Wire Terminal Lamp
Search Keywords: 7213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.115 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20
$6.160
50
$2.530
100
$1.550
250
$0.608
500
$0.570
1,000
$0.532
2,500 +
$0.513
Click for Quote
Log in
to unlock special pricing