Incandescent Lamp - Clear - 3V - 0.12A.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Incandescent Lamp - Clear - 3V - 0.12A.
Search Keywords: 7208
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    7208
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    3 V
  • Color:
    N/A
  • Current Rating:
    0.12 A
  • Lead/Base Style:
    Wire Terminal
  • Lamp Size:
    T-1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 150
Stock lot only:
10
Minimum Order Quantity:
150
9 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.792
150
$0.720
250
$0.680
500
$0.670
1,000 +
$0.660
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!