- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7132
JKL Components
7132
T-1 Wire Terminal Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
T-1 Wire Terminal Lamp
Search Keywords: 7132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.075 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-1
Product Guides
+
Frequently Asked Questions
Is 7132 RoHS compliant?
Yes, 7132 is RoHS compliant.
What is the lead time for 7132?
The standard lead time for 7132 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
302
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$1.058
200
$1.053
300
$1.048
400 +
$0.808
Click for Quote
Log in
to unlock special pricing