Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

7112

T-3/4 Bi-Pin Lamp

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
T-3/4 Bi-Pin Lamp
Search Keywords: 7112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    7112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    5 V
  • Color:
    N/A
  • Current Rating:
    0.021 A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    T-3/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7112 RoHS compliant?
Yes, 7112 is RoHS compliant.
What is the lead time for 7112?
The standard lead time for 7112 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
10
$5.28
25
$2.90
50
$2.28
100
$2.15
250
$2.09
500
$2.01
1,000 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!