- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 7022
JKL Components
7022
T-1 Bi-Pin Incandescent Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 Bi-Pin Incandescent Lamp
Search Keywords: 7022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:7022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8513104000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.021 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1
Product Guides
+
Frequently Asked Questions
Is 7022 RoHS compliant?
Yes, 7022 is RoHS compliant.
What is the lead time for 7022?
The standard lead time for 7022 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$6.600
25
$4.590
50
$2.540
100
$1.080
250
$0.960
500
$0.941
1,000 +
$0.912
Click for Quote
Log in
to unlock special pricing