- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 6S6-145V-DCB
JKL Components
6S6-145V-DCB
S-6 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
S-6 Bayonet Lamp
Search Keywords: 6S6145VDCB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 6S6-145V-DCB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage Rating: | 145 V |
| Lead/Base Style: | Bayonet |
| Lamp Size: | S-6 |
Product Guides
+
Frequently Asked Questions
Is 6S6-145V-DCB RoHS compliant?
Yes, 6S6-145V-DCB is RoHS compliant.
What is the lead time for 6S6-145V-DCB?
The standard lead time for 6S6-145V-DCB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$4.36
25
$4.14
50
$2.37
100
$1.38
250
$1.24
500
$1.13
1,000 +
$1.09
Click for Quote
Log in
to unlock special pricing