- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 6832
6832
JKL Components
T-1 Wire Terminal Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-1 Wire Terminal Lamp
Search Keywords: 6832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:6832
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.06 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$7.80
25
$2.93
50
$1.95
100
$1.75
250
$1.63
500
$1.52
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT