- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 682
JKL Components
682
T-1 Flanged Midget Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 682 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539293060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Voltage Rating: | 5 V |
| Current Rating: | 0.06 A |
| Lead/Base Style: | Flanged Midget |
| Lamp Size: | T-1 |