- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 67
G-6 Bayonet Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
G-6 Bayonet Lamp
Search Keywords: 67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:13.5 V
-
Color:N/A
-
Current Rating:0.59 A
-
Lead/Base Style:Bayonet
-
Lamp Size:G-6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$5.45
25
$3.27
50
$2.62
100
$1.69
250
$0.84
500
$0.82
1,000 +
$0.79
Click for Quote
Log in
to unlock special pricing