- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 655
655
JKL Components
T-3 1/4 Wedge Base Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-3 1/4 Wedge Base Lamp
Search Keywords: 655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:655
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.2 A
-
Lead/Base Style:Wedge Base
-
Lamp Size:T-3 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$2.930
50
$1.310
100
$0.804
250
$0.610
500
$0.570
1,000
$0.530
2,500 +
$0.510
Click for Quote
Log in
to unlock special pricing