- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 623
Description
+
G-6 Bayonet Lamp
Search Keywords: 623
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 623 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539293060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Voltage Rating: | 28 V |
| Current Rating: | 0.37 A |
| Lead/Base Style: | Bayonet |
| Lamp Size: | G-6 |
Product Guides
+
Frequently Asked Questions
Is 623 RoHS compliant?
Yes, 623 is RoHS compliant.
What is the lead time for 623?
The standard lead time for 623 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
10
$1.75
25
$1.71
50
$1.68
100
$1.64
250
$1.61
500
$1.58
1,000 +
$1.55
Click for Quote
Log in
to unlock special pricing