help desk software
Image is representational - see mfr. specs

T-1 Wire Terminal Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
T-1 Wire Terminal Lamp
Search Keywords: 6150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    6150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    5 V
  • Color:
    N/A
  • Current Rating:
    0.06 A
  • Lead/Base Style:
    Wire Terminal
  • Lamp Size:
    T-1
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.463
25
$0.442
50
$0.421
100 +
$0.404
Click for Quote
Log in to unlock special pricing