- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 605
605
JKL Components
G-4 1/2 Miniature Screw Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
G-4 1/2 Miniature Screw Lamp
Search Keywords: 605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:6.15 V
-
Color:N/A
-
Current Rating:0.5 A
-
Lead/Base Style:Miniature Screw
-
Lamp Size:G-4 1/2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
20
$2.63
25
$1.71
50
$1.25
100
$0.87
250
$0.84
500
$0.82
1,000 +
$0.79
Click for Quote
Log in
to unlock special pricing