- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 583
583
JKL Components
T-1 1/4 Wire Terminal Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 1/4 Wire Terminal Lamp
Search Keywords: 583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.06 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-1 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$0.380
50
$0.373
100
$0.365
250
$0.358
500
$0.351
1,000
$0.344
2,500 +
$0.337
Click for Quote
Log in
to unlock special pricing