- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 52
G-3 1/2 Miniature Screw Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
G-3 1/2 Miniature Screw Lamp
Search Keywords: 52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:14.4 V
-
Color:N/A
-
Current Rating:0.1 A
-
Lead/Base Style:Miniature Screw
-
Lamp Size:G-3 1/2
Product Guides
+
Frequently Asked Questions
Is 52 RoHS compliant?
Yes, 52 is RoHS compliant.
What is the lead time for 52?
The standard lead time for 52 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
20
$5.790
50
$2.650
100
$1.300
250
$0.515
500
$0.475
1,000
$0.440
2,500 +
$0.430
Click for Quote
Log in
to unlock special pricing