- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 48MB
JKL Components
48MB
T-2 1/2 Bayonet Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:48MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543707100
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:48 V
-
Color:N/A
-
Current Rating:0.053 A
-
Lead/Base Style:Bayonet
-
Lamp Size:T-2 1/2