Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

464

T-3 1/4 Wedge Base Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
T-3 1/4 Wedge Base Lamp
Search Keywords: 464
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    464
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    28 V
  • Color:
    N/A
  • Current Rating:
    0.17 A
  • Lead/Base Style:
    Wedge Base
  • Lamp Size:
    T-3 1/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 464 RoHS compliant?
Yes, 464 is RoHS compliant.
What is the lead time for 464?
The standard lead time for 464 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
20
$5.79
50
$2.53
100
$1.44
250
$0.57
500
$0.53
1,000
$0.49
2,500 +
$0.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!