Image is representational - see mfr. specs

G-4 1/2 Miniature Screw Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
G-4 1/2 Miniature Screw Lamp
Search Keywords: 425
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    425
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    5 V
  • Color:
    N/A
  • Current Rating:
    0.5 A
  • Lead/Base Style:
    Miniature Screw
  • Lamp Size:
    G-4 1/2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 264
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.384
200
$0.365
400
$0.346
800 +
$0.329
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!