- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 40
T-3 1/4 Miniature Screw Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T-3 1/4 Miniature Screw Lamp
Search Keywords: 40
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 40 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539293060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Voltage Rating: | 6.3 V |
| Current Rating: | 0.15 A |
| Lead/Base Style: | Miniature Screw |
| Lamp Size: | T-3 1/4 |
Product Guides
+
Frequently Asked Questions
Is 40 RoHS compliant?
Yes, 40 is RoHS compliant.
What is the lead time for 40?
The standard lead time for 40 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
20
$2.710
50
$1.260
100
$0.671
250
$0.510
500
$0.470
1,000
$0.440
2,500 +
$0.430
Click for Quote
Log in
to unlock special pricing