- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 399
399
JKL Components
T-1 3/4 Midget Screw Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 3/4 Midget Screw Lamp
Search Keywords: 399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Midget Screw
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.5357
20
$0.4870
50
$0.4770
100
$0.4680
250
$0.4590
500
$0.4490
1,000
$0.4400
2,500 +
$0.4320
Click for Quote
Log in
to unlock special pricing