Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

380

T-1 3/4 Flanged Midget Lamp

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
T-1 3/4 Flanged Midget Lamp
Search Keywords: 380
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    380
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    3926909985
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    6.3 V
  • Color:
    N/A
  • Current Rating:
    0.04 A
  • Lead/Base Style:
    Flanged Midget
  • Lamp Size:
    T-1 3/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 380 RoHS compliant?
No, 380 is not RoHS compliant.
What is the lead time for 380?
The standard lead time for 380 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
20
$6.110
50
$2.510
100
$1.530
250
$0.599
500
$0.561
1,000
$0.523
2,500 +
$0.504
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!