- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 35PSB
35PSB
JKL Components
T-2 Telephone Slide Base Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-2 Telephone Slide Base Lamp
Search Keywords: 35PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:35PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:35 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Telephone Slide Base
-
Lamp Size:T-2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$1.06
25
$1.04
50
$1.02
100
$1.00
250
$0.98
500
$0.96
1,000 +
$0.94
Click for Quote
Log in
to unlock special pricing