- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 350
JKL Components
350
T-1 3/4 Flanged Midget Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 350 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Voltage Rating: | 6.3 V |
| Current Rating: | 0.15 A |
| Lead/Base Style: | Flanged Midget |
| Lamp Size: | T-1 3/4 |