- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 349
JKL Components
349
T-1 3/4 Flanged Midget Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T-1 3/4 Flanged Midget Lamp
Search Keywords: 349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:349
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:6.3 V
-
Color:N/A
-
Current Rating:0.2 A
-
Lead/Base Style:Flanged Midget
-
Lamp Size:T-1 3/4
Product Guides
+
Frequently Asked Questions
Is 349 RoHS compliant?
Yes, 349 is RoHS compliant.
What is the lead time for 349?
The standard lead time for 349 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$6.27
50
$2.53
100
$1.56
250
$0.61
500
$0.57
1,000
$0.53
2,500 +
$0.51
Click for Quote
Log in
to unlock special pricing