- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 344
344
JKL Components
T-1 3/4 Flanged Midget Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-1 3/4 Flanged Midget Lamp
Search Keywords: 344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:10 V
-
Color:N/A
-
Current Rating:0.014 A
-
Lead/Base Style:Flanged Midget
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Minimum Order Quantity:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$5.320
50
$4.694
100
$2.871
250
$1.160
500
$1.084
1,000
$1.008
2,500 +
$0.970
Click for Quote
Log in
to unlock special pricing