help desk software
Image is representational - see mfr. specs

T-1 3/4 Midget Groove Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Midget Groove Lamp
Search Keywords: 334
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    334
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    28 V
  • Color:
    N/A
  • Current Rating:
    0.04 A
  • Lead/Base Style:
    Midget Groove
  • Lamp Size:
    T-1 3/4
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.389
25
$0.368
50
$0.347
100 +
$0.330
Click for Quote
Log in to unlock special pricing