- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 316
Description
+
T-3 1/4 Bayonet Lamp
Search Keywords: 316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:6 V
-
Color:N/A
-
Current Rating:0.7 A
-
Lead/Base Style:Bayonet
-
Lamp Size:T-3 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20
$6.180
50
$2.470
100
$1.520
250
$0.627
500
$0.580
1,000
$0.542
2,500 +
$0.523
Click for Quote
Log in
to unlock special pricing