- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 3152
JKL Components
3152
T-1 3/4 Midget Groove Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T-1 3/4 Midget Groove Lamp
Search Keywords: 3152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:3152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.06 A
-
Lead/Base Style:Midget Groove
-
Lamp Size:T-1 3/4
Product Guides
+
Frequently Asked Questions
Is 3152 RoHS compliant?
Yes, 3152 is RoHS compliant.
What is the lead time for 3152?
The standard lead time for 3152 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$6.27
25
$4.65
50
$2.24
100
$1.54
250
$0.68
500
$0.66
1,000 +
$0.64
Click for Quote
Log in
to unlock special pricing