- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 3150
JKL Components
3150
T-1 3/4 Flanged Midget Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 3/4 Flanged Midget Lamp
Search Keywords: 3150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:3150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:5 V
-
Color:N/A
-
Current Rating:0.06 A
-
Lead/Base Style:Flanged Midget
-
Lamp Size:T-1 3/4
Product Guides
+
Frequently Asked Questions
Is 3150 RoHS compliant?
Yes, 3150 is RoHS compliant.
What is the lead time for 3150?
The standard lead time for 3150 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 20
Stock lot only:
13
Minimum Order Quantity:
20
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$0.6138
20
$0.5580
50
$0.5470
100
$0.5360
250
$0.5260
500
$0.5150
1,000
$0.5050
2,500 +
$0.4950
Click for Quote
Log in
to unlock special pricing