- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 305
305
JKL Components
S-8 Bayonet Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
S-8 Bayonet Lamp
Search Keywords: 305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.51 A
-
Lead/Base Style:Bayonet
-
Lamp Size:S-8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$2.93
25
$2.19
50
$1.17
100
$0.79
250
$0.76
500
$0.74
1,000 +
$0.72
Click for Quote
Log in
to unlock special pricing