- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 304
Description
+
Bayonet Lamp
Search Keywords: 304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.3 A
-
Lead/Base Style:Bayonet
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$12.15
25
$5.03
50
$3.40
100
$1.65
250
$1.61
500
$1.55
1,000 +
$1.51
Click for Quote
Log in
to unlock special pricing