help desk software
Image is representational - see mfr. specs

T-3 1/4 Bayonet Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
T-3 1/4 Bayonet Lamp
Search Keywords: 256
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    256
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    14 V
  • Color:
    N/A
  • Current Rating:
    0.27 A
  • Lead/Base Style:
    Bayonet
  • Lamp Size:
    T-3 1/4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$1.490
25
$1.350
100
$0.620
250
$0.460
500 +
$0.442
Click for Quote
Log in to unlock special pricing