- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 253
JKL Components
253
T-1 3/4 Midget Groove Lamp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
T-1 3/4 Midget Groove Lamp
Search Keywords: 253
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 253 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Voltage Rating: | 2.5 V |
| Current Rating: | 0.35 A |
| Lead/Base Style: | Midget Groove |
| Lamp Size: | T-1 3/4 |
Product Guides
+
Frequently Asked Questions
Is 253 RoHS compliant?
No, 253 is not RoHS compliant.
What is the lead time for 253?
The standard lead time for 253 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
20
$6.02
25
$2.81
50
$2.41
100
$1.61
250
$0.70
500
$0.68
1,000 +
$0.67
Click for Quote
Log in
to unlock special pricing