- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 252
252
JKL Components
T-1 3/4 Flanged Midget Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-1 3/4 Flanged Midget Lamp
Search Keywords: 252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:2.5 V
-
Color:N/A
-
Current Rating:0.35 A
-
Lead/Base Style:Flanged Midget
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$5.66
25
$2.38
50
$1.68
100
$1.37
250
$1.31
500
$1.28
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing