- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 24MB
JKL Components
24MB
T-2 1/2 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T-2 1/2 Bayonet Lamp
Search Keywords: 24MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:24MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:24 V
-
Color:N/A
-
Current Rating:0.073 A
-
Lead/Base Style:Bayonet
-
Lamp Size:T-2 1/2
Product Guides
+
Frequently Asked Questions
Is 24MB RoHS compliant?
Yes, 24MB is RoHS compliant.
What is the lead time for 24MB?
The standard lead time for 24MB is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$3.64
25
$2.46
50
$1.37
100
$1.11
250
$1.06
500
$1.04
1,000 +
$1.01
Click for Quote
Log in
to unlock special pricing