- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 22
Description
+
T-1 Flanged Midget Lamp
Search Keywords: 22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:14 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Flanged Midget
-
Lamp Size:T-1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$6.570
25
$4.540
50
$2.520
100
$1.070
250
$0.960
500
$0.931
1,000 +
$0.903
Click for Quote
Log in
to unlock special pricing