- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 2187
JKL Components
2187
T-1 3/4 Wire Lead Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 2187 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539293060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Voltage Rating: | 28 V |
| Current Rating: | 0.04 A |
| Lead/Base Style: | Wire Lead |
| Lamp Size: | T-1 3/4 |