Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

2181

T-1 3/4 Wire Lead Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
T-1 3/4 Wire Lead Lamp
Search Keywords: 2181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: JKL Components
Part No: 2181
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539293060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Voltage Rating: 6.3 V
Current Rating: 0.2 A
Lead/Base Style: Wire Lead
Lamp Size: T-1 3/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2181 RoHS compliant?
Yes, 2181 is RoHS compliant.
What is the lead time for 2181?
The standard lead time for 2181 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.418
20
$0.380
50
$0.373
100
$0.365
250
$0.358
500
$0.351
1,000
$0.344
2,500 +
$0.337
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!