- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 2180
Description
+
T-1 3/4 Wire Lead Lamp
Search Keywords: 2180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:2180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:6.3 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Wire Lead
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
30
$0.333
50
$0.326
100
$0.320
250
$0.313
500
$0.307
1,000
$0.301
2,500 +
$0.295
Click for Quote
Log in
to unlock special pricing