- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 2176
Description
+
T-1 3/4 Wire Lead Lamp
Search Keywords: 2176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:2176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:24 V
-
Color:N/A
-
Current Rating:0.05 A
-
Lead/Base Style:Wire Lead
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$0.416
50
$0.408
100
$0.399
250
$0.391
500
$0.384
1,000
$0.376
2,500 +
$0.368
Click for Quote
Log in
to unlock special pricing