- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 2162
JKL Components
2162
T-1 3/4 Wire Lead Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-1 3/4 Wire Lead Lamp
Search Keywords: 2162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:2162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:14 V
-
Color:N/A
-
Current Rating:0.1 A
-
Lead/Base Style:Wire Lead
-
Lamp Size:T-1 3/4
Product Guides
+
Frequently Asked Questions
Is 2162 RoHS compliant?
Yes, 2162 is RoHS compliant.
What is the lead time for 2162?
The standard lead time for 2162 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$0.356
50
$0.349
100
$0.342
250
$0.336
500
$0.329
1,000
$0.322
2,500 +
$0.316
Click for Quote
Log in
to unlock special pricing