- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 2114
2114
JKL Components
T-1 1/4 Wire Terminal Lamp
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
T-1 1/4 Wire Terminal Lamp
Search Keywords: 2114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:2114
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:6 V
-
Color:N/A
-
Current Rating:0.06 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:T-1 1/4
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
30
$4.110
50
$2.220
100
$1.180
250
$0.662
500
$0.323
1,000
$0.295
2,500 +
$0.285
Click for Quote
Log in
to unlock special pricing