- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 2112
JKL Components
2112
T-1 3/4 Wire Lead Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:2112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:6.3 V
-
Color:N/A
-
Current Rating:0.2 A
-
Lead/Base Style:Wire Lead
-
Lamp Size:T-1 3/4