Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

2102

T-1 3/4 Wire Lead Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
T-1 3/4 Wire Lead Lamp
Search Keywords: 2102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: JKL Components
Part No: 2102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539291000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Voltage Rating: 18 V
Current Rating: 0.04 A
Lead/Base Style: Wire Lead
Lamp Size: T-1 3/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2102 RoHS compliant?
Yes, 2102 is RoHS compliant.
What is the lead time for 2102?
The standard lead time for 2102 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.321
50
$0.314
100
$0.308
250
$0.302
500
$0.296
1,000
$0.290
2,500 +
$0.284
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!