Image is representational - see mfr. specs

The 193 is a T-3 1/4 glass wedge base lamp rated for 14.0V operation.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 193 is a T-3 1/4 glass wedge base lamp rated for 14.0V operation.
Search Keywords: 193
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    193
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    14 V
  • Color:
    N/A
  • Current Rating:
    0.33 A
  • Lead/Base Style:
    Wedge Base
  • Lamp Size:
    T-3 1/4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 7/29/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.085
200
$1.030
500
$0.979
1,000 +
$0.930
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!