Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

1891

T-3 1/4 Bayonet Lamp

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
T-3 1/4 Bayonet Lamp
Search Keywords: 1891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: JKL Components
Part No: 1891
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539293060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Voltage Rating: 14 V
Current Rating: 0.24 A
Lead/Base Style: Bayonet
Lamp Size: T-3 1/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1891 RoHS compliant?
Yes, 1891 is RoHS compliant.
What is the lead time for 1891?
The standard lead time for 1891 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.11
200
$1.05
300
$1.00
400 +
$0.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!