Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

1888

T-3 1/4 Bayonet Lamp

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
T-3 1/4 Bayonet Lamp
Search Keywords: 1888
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: JKL Components
Part No: 1888
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Voltage Rating: 7 V
Current Rating: 0.5 A
Lead/Base Style: Bayonet
Lamp Size: T-3 1/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1888 RoHS compliant?
Yes, 1888 is RoHS compliant.
What is the lead time for 1888?
The standard lead time for 1888 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.950
50
$0.932
100
$0.912
250
$0.894
500
$0.876
1,000
$0.792
2,500 +
$0.751
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!