- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1864
1864
JKL Components
T-3 1/4 Bayonet Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
T-3 1/4 Bayonet Lamp
Search Keywords: 1864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:1864
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.17 A
-
Lead/Base Style:Bayonet
-
Lamp Size:T-3 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$0.73
200
$0.69
300 +
$0.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT