- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1832
1832
JKL Components
T-3 1/4 Miniature Screw Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T-3 1/4 Miniature Screw Lamp
Search Keywords: 1832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:1832
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:37.5 V
-
Color:N/A
-
Current Rating:0.05 A
-
Lead/Base Style:Miniature Screw
-
Lamp Size:T-3 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$0.440
50
$0.431
100
$0.422
250
$0.414
500
$0.406
1,000
$0.397
2,500 +
$0.389
Click for Quote
Log in
to unlock special pricing