- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1819
JKL Components
1819
T-3 1/4 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
T-3 1/4 Bayonet Lamp
Search Keywords: 1819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:1819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Bayonet
-
Lamp Size:T-3 1/4
Product Guides
+
Frequently Asked Questions
Is 1819 RoHS compliant?
Yes, 1819 is RoHS compliant.
What is the lead time for 1819?
The standard lead time for 1819 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
100
$1.20
200
$1.19
400
$1.15
800 +
$1.14
Click for Quote
Log in
to unlock special pricing